
BZT52-B75S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B75S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B75S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B75S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B75S_R1_00001 |
Description | DIODE ZENER 75V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 250 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 56 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02254 € | 112,70 € |
| 10 000 | 0,02012 € | 201,20 € |
| 15 000 | 0,01888 € | 283,20 € |
| 25 000 | 0,01749 € | 437,25 € |
| 35 000 | 0,01666 € | 583,10 € |
| 50 000 | 0,01586 € | 793,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

