
BZT52-C17_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C17_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C17_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C17_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C17_R1_00001 |
Description | DIODE ZENER 17V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04914 € | 147,42 € |
| 6 000 | 0,04414 € | 264,84 € |
| 9 000 | 0,04159 € | 374,31 € |
| 15 000 | 0,03873 € | 580,95 € |
| 21 000 | 0,03703 € | 777,63 € |
| 30 000 | 0,03538 € | 1 061,40 € |
| 75 000 | 0,03175 € | 2 381,25 € |
| 150 000 | 0,02951 € | 4 426,50 € |
| 300 000 | 0,02846 € | 8 538,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,09080 € | 9,08 € |
| 500 | 0,06680 € | 33,40 € |
| 1 000 | 0,05904 € | 59,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,05770 € | 5,77 € |
| 500 | 0,05464 € | 27,32 € |
| 1 000 | 0,05164 € | 51,64 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

