Diode 45 V 10A Through Hole ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1045F_T0_00001

DigiKey Part Number
3757-MBR1045F_T0_00001-ND
Manufacturer
Manufacturer Product Number
MBR1045F_T0_00001
Description
DIODE SCHOTTKY 45V 10A ITO220AC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Through Hole ITO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
58 0000,20332 €11 792,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,20332 €
Unit Price with VAT:0,24602 €