
MMSZ5222B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5222B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5222B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5222B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5222B_R1_00001 |
Description | DIODE ZENER 2.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05280 € | 5,28 € |
| 500 | 0,03834 € | 19,17 € |
| 1 000 | 0,03364 € | 33,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02763 € | 82,89 € |
| 6 000 | 0,02458 € | 147,48 € |
| 9 000 | 0,02303 € | 207,27 € |
| 15 000 | 0,02128 € | 319,20 € |
| 21 000 | 0,02024 € | 425,04 € |
| 30 000 | 0,01924 € | 577,20 € |
| 75 000 | 0,01702 € | 1 276,50 € |
| 150 000 | 0,01565 € | 2 347,50 € |
| 300 000 | 0,01450 € | 4 350,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

