
P4SMA47CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA47CA_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA47CA_R1_00001 |
Description | TVS DIODE 40.2VWM 64.8V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 200 | 0,07130 € | 1 796,76 € |
| 50 400 | 0,06627 € | 3 340,01 € |
| 75 600 | 0,06390 € | 4 830,84 € |
| Unit Price without VAT: | 0,07130 € |
|---|---|
| Unit Price with VAT: | 0,08627 € |

