
P4SMA6.8CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA6.8CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA6.8CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA6.8CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA6.8CA_R1_00001 |
Description | TVS DIODE 5.8VWM 10.5V DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 40A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,09010 € | 9,01 € |
| 500 | 0,06630 € | 33,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,05300 € | 95,40 € |
| 3 600 | 0,04737 € | 170,53 € |
| 5 400 | 0,04450 € | 240,30 € |
| 9 000 | 0,04126 € | 371,34 € |
| 12 600 | 0,03935 € | 495,81 € |
| 18 000 | 0,03748 € | 674,64 € |
| 45 000 | 0,03339 € | 1 502,55 € |
| 90 000 | 0,03086 € | 2 777,40 € |
| 180 000 | 0,02874 € | 5 173,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

