
P6SMB120AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB120AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB120AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB120AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB120AS_R1_00001 |
Description | TVS DIODE 102VWM 165VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,09246 € | 73,97 € |
| 1 600 | 0,08258 € | 132,13 € |
| 2 400 | 0,07753 € | 186,07 € |
| 4 000 | 0,07186 € | 287,44 € |
| 5 600 | 0,06849 € | 383,54 € |
| 8 000 | 0,06522 € | 521,76 € |
| 20 000 | 0,05803 € | 1 160,60 € |
| 40 000 | 0,05359 € | 2 143,60 € |
| 80 000 | 0,04986 € | 3 988,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

