Image for PE4720L1Q-AU_R1_002A1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4720L1Q-AU_R1_002A1

DigiKey Part Number
3757-PE4720L1Q-AU_R1_002A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE4720L1Q-AU_R1_002A1
Description
HI-SURGE ESD PROTECTION
Customer Reference
Detailed Description
43V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V (Max)
Voltage - Breakdown (Min)
22V
Voltage - Clamping (Max) @ Ipp
43V
Current - Peak Pulse (10/1000µs)
34A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
310pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-UDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
102 0000,04766 €4 861,32 €
Unit Price without VAT:0,04766 €
Unit Price with VAT:0,05767 €