
PJQ2405_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ2405_R1_00001TR-ND - Tape & Reel (TR) 3757-PJQ2405_R1_00001CT-ND - Cut Tape (CT) 3757-PJQ2405_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ2405_R1_00001 |
Description | 20V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.2A (Ta) 2.8W (Ta) Surface Mount DFN2020B-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.9 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1785 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.8W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020B-6 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 7.2A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11011 € | 330,33 € |
| 6 000 | 0,10033 € | 601,98 € |
| 9 000 | 0,09644 € | 867,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 100 | 0,20550 € | 20,55 € |
| 500 | 0,15492 € | 77,46 € |
| 1 000 | 0,13860 € | 138,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52100 € | 5,21 € |
| 100 | 0,33930 € | 33,93 € |
| 500 | 0,26128 € | 130,64 € |
| 1 000 | 0,23611 € | 236,11 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

