Mosfet Array 20V 1.5A (Ta) 1.25W (Ta) Surface Mount DFN2020-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ2888_R1_00001

DigiKey Part Number
3757-PJQ2888_R1_00001TR-ND - Tape & Reel (TR)
3757-PJQ2888_R1_00001CT-ND - Cut Tape (CT)
3757-PJQ2888_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ2888_R1_00001
Description
MOSFET 2P-CH 20V 1.5A 8DFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.5A (Ta) 1.25W (Ta) Surface Mount DFN2020-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
1.5A (Ta)
Rds On (Max) @ Id, Vgs
325mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
150pF @ 10V
Power - Max
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
DFN2020-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15219 €456,57 €
6 0000,13946 €836,76 €
9 0000,13296 €1 196,64 €
15 0000,12567 €1 885,05 €
21 0000,12135 €2 548,35 €
30 0000,11715 €3 514,50 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78650 €