
PJW7N04_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJW7N04_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJW7N04_R2_00001 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Customer Reference | |
Detailed Description | N-Channel 40 V 6.5A (Ta) 3.1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 410 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,13546 € | 338,65 € |
| 5 000 | 0,12357 € | 617,85 € |
| 7 500 | 0,11751 € | 881,33 € |
| 12 500 | 0,11070 € | 1 383,75 € |
| 17 500 | 0,10667 € | 1 866,72 € |
| 25 000 | 0,10275 € | 2 568,75 € |
| 62 500 | 0,09780 € | 6 112,50 € |
| Unit Price without VAT: | 0,13546 € |
|---|---|
| Unit Price with VAT: | 0,16391 € |

