
S10MC-AU_R1_006A1 | |
|---|---|
DigiKey Part Number | 3757-S10MC-AU_R1_006A1TR-ND - Tape & Reel (TR) 3757-S10MC-AU_R1_006A1CT-ND - Cut Tape (CT) 3757-S10MC-AU_R1_006A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10MC-AU_R1_006A1 |
Description | DIODE STANDARD 1000V 10A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55300 € | 5,53 € |
| 100 | 0,36080 € | 36,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 0,22425 € | 538,20 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

