
100R12-254B | |
|---|---|
DigiKey Part Number | HF12U-10-ND |
Manufacturer | |
Manufacturer Product Number | 100R12-254B |
Description | CABLE FFC/FPC 12POS 1MM 10" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,48900 € | 24,89 € |
| 25 | 2,33240 € | 58,31 € |
| 50 | 2,22100 € | 111,05 € |
| 100 | 2,11490 € | 211,49 € |
| 250 | 1,98248 € | 495,62 € |
| 500 | 1,88784 € | 943,92 € |
| 1 000 | 1,79777 € | 1 797,77 € |
| 2 500 | 1,68531 € | 4 213,28 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,54530 € |






