
PL155-29 | |
|---|---|
DigiKey Part Number | 6099-PL155-29-ND |
Manufacturer | |
Manufacturer Product Number | PL155-29 |
Description | 78 Ohm TRS Subminiature 3-Slot P |
Customer Reference | |
Detailed Description | TRS, Twinaxial/Triaxial Connector Plug, Male Pin 78 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Shield Termination Clamp |
Mfr | Impedance 78 Ohms |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Bayonet Lock |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Housing Color Silver |
Contact Termination Solder |

