
ACC02A16-11SX-003 | |
|---|---|
DigiKey Part Number | 5664-ACC02A16-11SX-003-ND |
Manufacturer | |
Manufacturer Product Number | ACC02A16-11SX-003 |
Description | AC 2C 2#12 SKT RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 16-11 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,65000 € | 14,65 € |
| 10 | 13,80400 € | 138,04 € |
| 25 | 13,06400 € | 326,60 € |
| 50 | 12,08280 € | 604,14 € |
| 100 | 11,50620 € | 1 150,62 € |
| Unit Price without VAT: | 14,65000 € |
|---|---|
| Unit Price with VAT: | 17,72650 € |

