
ACC02E16S-1P-003-B30-LC | |
|---|---|
DigiKey Part Number | 5664-ACC02E16S-1P-003-B30-LC-600313-ND |
Manufacturer | |
Manufacturer Product Number | ACC02E16S-1P-003-B30-LC |
Description | AC 7C 7#16S PIN RECP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Limited | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 7 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 16S-1 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 7,71100 € | 77,11 € |
| 25 | 7,29800 € | 182,45 € |
| 50 | 6,74720 € | 337,36 € |
| 100 | 6,42870 € | 642,87 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,89780 € |

