
ACC05A22-9PY-003 | |
|---|---|
DigiKey Part Number | 5664-ACC05A22-9PY-003-ND |
Manufacturer | |
Manufacturer Product Number | ACC05A22-9PY-003 |
Description | AC 3C 3#12 PIN PLUG |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 22-9 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | Y | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,90000 € | 29,90 € |
| 10 | 28,19300 € | 281,93 € |
| 25 | 26,67000 € | 666,75 € |
| 50 | 24,66480 € | 1 233,24 € |
| 100 | 23,49440 € | 2 349,44 € |
| Unit Price without VAT: | 29,90000 € |
|---|---|
| Unit Price with VAT: | 36,17900 € |

