
ACS08E10SL-4S-003-116 | |
|---|---|
DigiKey Part Number | 5664-ACS08E10SL-4S-003-116-ND |
Manufacturer | |
Manufacturer Product Number | ACS08E10SL-4S-003-116 |
Description | AC 2C 2#16S SKT PLUG |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 2 | Shielding |
Shell Size - Insert 10SL-4 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,48000 € | 43,48 € |
| 10 | 40,99300 € | 409,93 € |
| 25 | 38,77440 € | 969,36 € |
| 50 | 35,87000 € | 1 793,50 € |
| 100 | 34,16520 € | 3 416,52 € |
| Unit Price without VAT: | 43,48000 € |
|---|---|
| Unit Price with VAT: | 52,61080 € |

