
D38999/26FD35SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/26FD35SN-LC-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FD35SN-LC |
Description | 8D 37C 37#22D SKT PLUG |
Customer Reference | |
Detailed Description | Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | D | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |

