
D38999/26WJ19PN | |
|---|---|
DigiKey Part Number | 5664-D38999/26WJ19PN-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WJ19PN |
Description | 8D 19C 19#12 PIN PLUG |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-19 | |
Shell Size, MIL | J | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Features | - | |
Shielding | ||
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Applications | Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,36000 € | 120,36 € |
| 10 | 113,48700 € | 1 134,87 € |
| 25 | 107,35120 € | 2 683,78 € |
| 50 | 99,29600 € | 4 964,80 € |
| 100 | 94,57130 € | 9 457,13 € |
| Unit Price without VAT: | 120,36000 € |
|---|---|
| Unit Price with VAT: | 145,63560 € |

