
GTC02R32-17S-LC | |
|---|---|
DigiKey Part Number | 5664-GTC02R32-17S-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R32-17S-LC |
Description | GT 4C 4#4 SKT RECP |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 32-17 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet | |
Orientation | N | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 € | 23,37 € |
| 10 | 22,04000 € | 220,40 € |
| 25 | 20,84360 € | 521,09 € |
| 50 | 19,28600 € | 964,30 € |
| 100 | 18,36520 € | 1 836,52 € |
| Unit Price without VAT: | 23,37000 € |
|---|---|
| Unit Price with VAT: | 28,27770 € |

