
GTC030-20-27PW-025-LC | |
|---|---|
DigiKey Part Number | 5664-GTC030-20-27PW-025-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC030-20-27PW-025-LC |
Description | GT 14C 14#16 PIN RECP |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Limited | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 14 | |
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 20-27 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc Cobalt | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Insert Material | Neoprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,65000 € | 15,65 € |
| 10 | 14,75100 € | 147,51 € |
| 25 | 13,95040 € | 348,76 € |
| 50 | 12,90900 € | 645,45 € |
| 100 | 12,28940 € | 1 228,94 € |
| Unit Price without VAT: | 15,65000 € |
|---|---|
| Unit Price with VAT: | 18,93650 € |

