
ANT-MR-40G-S-W-6 | |
|---|---|
DigiKey Part Number | 3250-ANT-MR-40G-S-W-6-ND |
Manufacturer | |
Manufacturer Product Number | ANT-MR-40G-S-W-6 |
Description | PEPLINK MIMO ANTENNA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GPS, LTE Whip, Straight SMA Male Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peplink | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.205GHz | |
Frequency Range | 410MHz ~ 6GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 1.981m | |
Termination | SMA Male | |
Ingress Protection | IP68 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | - | |
Applications | 5G, GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,18000 € | 725,18 € |
| 10 | 639,79000 € | 6 397,90 € |
| Unit Price without VAT: | 725,18000 € |
|---|---|
| Unit Price with VAT: | 877,46780 € |

