
3RG4013-0KA00-PF | |
|---|---|
DigiKey Part Number | 2046-3RG4013-0KA00-PF-ND |
Manufacturer | |
Manufacturer Product Number | 3RG4013-0KA00-PF |
Description | INDUCTIVE AC/DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20 VAC ~ 265 VAC, 20 VDC ~ 320 VDC |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type NC, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,59000 € | 258,59 € |
| Unit Price without VAT: | 258,59000 € |
|---|---|
| Unit Price with VAT: | 312,89390 € |

