
3RG6343-3AA00-PF | |
|---|---|
DigiKey Part Number | 2046-3RG6343-3AA00-PF-ND |
Manufacturer | |
Manufacturer Product Number | 3RG6343-3AA00-PF |
Description | ULTRASONIC |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 7.874" ~ 39.370" (200mm ~ 1000mm) IP65 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 7.874" ~ 39.370" (200mm ~ 1000mm) | |
Output Type | PNP | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyester (PBTP) | |
Voltage - Supply | 10V ~ 35V | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP65 | |
Indicator | LED | |
Package / Case | Module |

