
6GR6221-3BB00-PF | |
|---|---|
DigiKey Part Number | 2046-6GR6221-3BB00-PF-ND |
Manufacturer | |
Manufacturer Product Number | 6GR6221-3BB00-PF |
Description | ULTRASONIC |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 0" ~ 15.748" (0mm ~ 400mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 0" ~ 15.748" (0mm ~ 400mm) | |
Output Type | NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 20V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |

