
6GR6222-3AB00-PF | |
|---|---|
DigiKey Part Number | 2046-6GR6222-3AB00-PF-ND |
Manufacturer | |
Manufacturer Product Number | 6GR6222-3AB00-PF |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 0.787" ~ 9.843" (20mm ~ 250mm) IP67 Cylinder, Threaded - M18 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 0.787" ~ 9.843" (20mm ~ 250mm) | |
Output Type | PNP-NC/NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 20V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,81000 € | 315,81 € |
| 5 | 277,95800 € | 1 389,79 € |
| 10 | 264,19700 € | 2 641,97 € |
| Unit Price without VAT: | 315,81000 € |
|---|---|
| Unit Price with VAT: | 382,13010 € |

