
ANT 2-8 2084/85 V1 | |
|---|---|
DigiKey Part Number | 2046-ANT2-82084/85V1-ND |
Manufacturer | |
Manufacturer Product Number | ANT 2-8 2084/85 V1 |
Description | INDUCTIVE OTHERS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" ~ 0.315" (2mm ~ 8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 18V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" ~ 0.315" (2mm ~ 8mm) | Indicator LED |
Output Type Analog Current and Voltage | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,96000 € | 512,96 € |
| Unit Price without VAT: | 512,96000 € |
|---|---|
| Unit Price with VAT: | 620,68160 € |

