
APM-D3D1 | |
|---|---|
DigiKey Part Number | 2046-APM-D3D1-ND |
Manufacturer | |
Manufacturer Product Number | APM-D3D1 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" (2.5mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.098" (2.5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Thermoplastic Polyester | |
Voltage - Supply | 8V ~ 32V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,30000 € | 114,30 € |
| Unit Price without VAT: | 114,30000 € |
|---|---|
| Unit Price with VAT: | 138,30300 € |

