
DK12-11/124/136 | |
|---|---|
DigiKey Part Number | 2046-DK12-11/124/136-ND |
Manufacturer | |
Manufacturer Product Number | DK12-11/124/136 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.433" (11mm) Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.433" (11mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 50µs | |
Output Configuration | Dark-ON/Light-ON | |
Light Source | Blue LED, Green LED, Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,59000 € | 399,59 € |
| 10 | 357,89500 € | 3 578,95 € |
| Unit Price without VAT: | 399,59000 € |
|---|---|
| Unit Price with VAT: | 483,50390 € |

