
FL2B-4J6-E | |
|---|---|
DigiKey Part Number | 2046-FL2B-4J6-E-ND |
Manufacturer | |
Manufacturer Product Number | FL2B-4J6-E |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.173" (4.4mm) IP67 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.173" (4.4mm) | |
Output Type | NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,95000 € | 198,95 € |
| Unit Price without VAT: | 198,95000 € |
|---|---|
| Unit Price with VAT: | 240,72950 € |

