
GL5-L/28A/115 | |
|---|---|
DigiKey Part Number | 2046-GL5-L/28A/115-ND |
Manufacturer | |
Manufacturer Product Number | GL5-L/28A/115 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 0.197" (5mm) Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Output Configuration Dark-ON/Light-ON |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Infrared (940nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP50 |
Sensing Method Optical | Cable Length 78.74" (2m) |
Sensing Distance 0.197" (5mm) | Adjustment Type Fixed |
Voltage - Supply 5V ~ 24V | Operating Temperature -25°C ~ 55°C |
Response Time 40µs, 80µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 € | 30,10 € |
| 10 | 24,47000 € | 244,70 € |
| 100 | 21,21680 € | 2 121,68 € |
| Unit Price without VAT: | 30,10000 € |
|---|---|
| Unit Price with VAT: | 36,42100 € |

