
GL80-RT/32/40A/98A | |
|---|---|
DigiKey Part Number | 2046-GL80-RT/32/40A/98A-ND |
Manufacturer | |
Manufacturer Product Number | GL80-RT/32/40A/98A |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.012" (0.30mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.012" (0.30mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 160µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,72000 € | 302,72 € |
| 10 | 268,74500 € | 2 687,45 € |
| Unit Price without VAT: | 302,72000 € |
|---|---|
| Unit Price with VAT: | 366,29120 € |

