
GLV18-6/73/120 | |
|---|---|
DigiKey Part Number | 2046-GLV18-6/73/120-ND |
Manufacturer | |
Manufacturer Product Number | GLV18-6/73/120 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 255.906" (0mm ~ 6.5m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | GLV18-6/73/120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 255.906" (0mm ~ 6.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,93000 € | 109,93 € |
| 10 | 94,23600 € | 942,36 € |
| 100 | 85,23240 € | 8 523,24 € |
| Unit Price without VAT: | 109,93000 € |
|---|---|
| Unit Price with VAT: | 133,01530 € |

