
GLV18-8-200/73/120 | |
|---|---|
DigiKey Part Number | 2046-GLV18-8-200/73/120-ND |
Manufacturer | |
Manufacturer Product Number | GLV18-8-200/73/120 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.000" ~ 7.874" (0mm ~ 200mm) Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | GLV18-8-200/73/120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.000" ~ 7.874" (0mm ~ 200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | Dark-ON/Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,57000 € | 108,57 € |
| 10 | 93,06400 € | 930,64 € |
| 100 | 84,17270 € | 8 417,27 € |
| Unit Price without VAT: | 108,57000 € |
|---|---|
| Unit Price with VAT: | 131,36970 € |

