
GLV18-8-H-120/73/120 | |
|---|---|
DigiKey Part Number | 2046-GLV18-8-H-120/73/120-ND |
Manufacturer | |
Manufacturer Product Number | GLV18-8-H-120/73/120 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.394" ~ 4.724" (10mm ~ 120mm) PNP - Open Collector, Light-ON\Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | GLV18-8-H-120/73/120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.394" ~ 4.724" (10mm ~ 120mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Open Collector, Light-ON\Dark-ON | |
Light Source | Red (640nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,36000 € | 152,36 € |
| 10 | 132,18200 € | 1 321,82 € |
| Unit Price without VAT: | 152,36000 € |
|---|---|
| Unit Price with VAT: | 184,35560 € |

