
IUC76-34-M-FR2 | |
|---|---|
DigiKey Part Number | 2046-IUC76-34-M-FR2-ND |
Manufacturer | |
Manufacturer Product Number | IUC76-34-M-FR2 |
Description | RFID TAG R/W 902-928MHZ COIN |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 512b (User) Memory 902MHz ~ 928MHz ISO 18000-63 Coin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Style | Coin | |
Technology | Passive | |
Frequency | 902MHz ~ 928MHz | |
Memory Type | Read/Write | |
Writable Memory | 512b (User) | |
Standards | ISO 18000-63 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.236" L x 1.339" D (6.00mm x 34.00mm) | |
Base Product Number |

