
KC-LCD-48-1R-230VAC | |
|---|---|
DigiKey Part Number | 2046-KC-LCD-48-1R-230VAC-ND |
Manufacturer | |
Manufacturer Product Number | KC-LCD-48-1R-230VAC |
Description | COUNTERS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Time Counter 230VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.354" (9.00mm) |
Manufacturer Pepperl+Fuchs, Inc. | Input Type Voltage |
Packaging Box | Output Type Relay |
Part Status Active | Voltage - Supply 230VAC |
Type Time Counter | Reset External, Front Panel |
Operating Mode Up | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Count Rate 30Hz, 5kHz | Mounting Type Panel Mount |
Time Format 999999 | Termination Style Screw Terminal |
Number of Characters Per Row 6 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Display Type LCD - Black Characters | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,90000 € | 197,90 € |
| Unit Price without VAT: | 197,90000 € |
|---|---|
| Unit Price with VAT: | 239,45900 € |

