
LTK2-8-HS-6000/31/115 | |
|---|---|
DigiKey Part Number | 2046-LTK2-8-HS-6000/31/115-ND |
Manufacturer | |
Manufacturer Product Number | LTK2-8-HS-6000/31/115 |
Description | PHOTOELECTRIC (DOORS, GATES, ELE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.000" ~ 19.685" (0mm ~ 500mm) Relay - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.000" ~ 19.685" (0mm ~ 500mm) | |
Voltage - Supply | 12 ~ 24VAC, 11 ~ 48VDC | |
Response Time | 100ms | |
Output Configuration | Relay - Dark-ON/Light-ON | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP65 | |
Cable Length | 196.85" (5m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,60000 € | 506,60 € |
| 10 | 456,68700 € | 4 566,87 € |
| Unit Price without VAT: | 506,60000 € |
|---|---|
| Unit Price with VAT: | 612,98600 € |

