
LV28-LAS-F1-7675/47 | |
|---|---|
DigiKey Part Number | 2046-LV28-LAS-F1-7675/47-ND |
Manufacturer | |
Manufacturer Product Number | LV28-LAS-F1-7675/47 |
Description | PHOTOELECTRIC (AUTOMATION) |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 4724.409" (0mm ~ 120m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 4724.409" (0mm ~ 120m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red Laser Diode (650nm) | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | 0°C ~ 40°C |

