
ML100-8-H-100-RT/103/115 | |
|---|---|
DigiKey Part Number | 2046-ML100-8-H-100-RT/103/115-ND |
Manufacturer | |
Manufacturer Product Number | ML100-8-H-100-RT/103/115 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.197" ~ 3.937" (5mm ~ 100mm) Light-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.197" ~ 3.937" (5mm ~ 100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Light-On | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,42000 € | 160,42 € |
| 10 | 139,42000 € | 1 394,20 € |
| Unit Price without VAT: | 160,42000 € |
|---|---|
| Unit Price with VAT: | 194,10820 € |

