
ML300-T-6M-RT/98 | |
|---|---|
DigiKey Part Number | 2046-ML300-T-6M-RT/98-ND |
Manufacturer | |
Manufacturer Product Number | ML300-T-6M-RT/98 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 236.220" (0mm ~ 6m) Dark-On |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Dark-On |
Packaging Box | Light Source Red (660nm) |
Part Status Active | Connection Method Connector, M8 |
Sensing Method Through-Beam | Ingress Protection IP65 |
Sensing Distance 0" ~ 236.220" (0mm ~ 6m) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,61000 € | 110,61 € |
| 10 | 100,92800 € | 1 009,28 € |
| Unit Price without VAT: | 110,61000 € |
|---|---|
| Unit Price with VAT: | 133,83810 € |

