Image for ML4.2-8-H-40-43-RT/40B/95/110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML4.2-8-H-40-43-RT/40B/95/110

DigiKey Part Number
2046-ML4.2-8-H-40-43-RT/40B/95/110-ND
Manufacturer
Manufacturer Product Number
ML4.2-8-H-40-43-RT/40B/95/110
Description
PHOTOELECTRIC (AUTOMATION)
Customer Reference
Detailed Description
Background Suppression Optical Sensor 0.394" ~ 1.693" (10mm ~ 43mm) Push-Pull - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
0.394" ~ 1.693" (10mm ~ 43mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
Push-Pull - Dark-ON/Light-ON
Light Source
Red (660nm)
Connection Method
Connector, M8
Ingress Protection
IP67, IP69K
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.