
NBB8-18GM50-E2-V1-3G-3D | |
|---|---|
DigiKey Part Number | 2046-NBB8-18GM50-E2-V1-3G-3D-ND |
Manufacturer | |
Manufacturer Product Number | NBB8-18GM50-E2-V1-3G-3D |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,49000 € | 160,49 € |
| Unit Price without VAT: | 160,49000 € |
|---|---|
| Unit Price with VAT: | 194,19290 € |

