
NBN4-12GM40-Z0-V1 | |
|---|---|
DigiKey Part Number | 2046-NBN4-12GM40-Z0-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBN4-12GM40-Z0-V1 |
Description | INDUCTIVE SEN 4MM NO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | NBN4-12GM40-Z0-V1 Models |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 5V ~ 60V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 € | 76,85 € |
| 5 | 71,28000 € | 356,40 € |
| 10 | 69,20800 € | 692,08 € |
| 25 | 66,72480 € | 1 668,12 € |
| 50 | 65,02600 € | 3 251,30 € |
| 100 | 63,46630 € | 6 346,63 € |
| Unit Price without VAT: | 76,85000 € |
|---|---|
| Unit Price with VAT: | 92,98850 € |

