
NCB8-18GM40-N0-5M | |
|---|---|
DigiKey Part Number | 2046-NCB8-18GM40-N0-5M-ND |
Manufacturer | |
Manufacturer Product Number | NCB8-18GM40-N0-5M |
Description | INDUCTIVE NAMUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP66, IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 8.2V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP66, IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type NAMUR-NC, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,07000 € | 154,07 € |
| Unit Price without VAT: | 154,07000 € |
|---|---|
| Unit Price with VAT: | 186,42470 € |

