
NCN25-30GM50-Z4-V1 | |
|---|---|
DigiKey Part Number | 2046-NCN25-30GM50-Z4-V1-ND |
Manufacturer | |
Manufacturer Product Number | NCN25-30GM50-Z4-V1 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.984" (25mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.984" (25mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 3.5V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,59000 € | 163,59 € |
| Unit Price without VAT: | 163,59000 € |
|---|---|
| Unit Price with VAT: | 197,94390 € |

