
NCN3-F31-N4-V18 | |
|---|---|
DigiKey Part Number | 2046-NCN3-F31-N4-V18-ND |
Manufacturer | |
Manufacturer Product Number | NCN3-F31-N4-V18 |
Description | INDUCTIVE NAMUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 8.2V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type NAMUR-NC, 2-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,21000 € | 256,21 € |
| Unit Price without VAT: | 256,21000 € |
|---|---|
| Unit Price with VAT: | 310,01410 € |

