
NCN50-FP-W-P1 | |
|---|---|
DigiKey Part Number | 2046-NCN50-FP-W-P1-ND |
Manufacturer | |
Manufacturer Product Number | NCN50-FP-W-P1 |
Description | INDUCTIVE AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.969" (50.00mm) IP68 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 1.969" (50.00mm) | |
Output Type | NC/NO, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 20 VAC ~ 253 VAC | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,66000 € | 435,66 € |
| Unit Price without VAT: | 435,66000 € |
|---|---|
| Unit Price with VAT: | 527,14860 € |

