
NJ6-22-N-G-15M | |
|---|---|
DigiKey Part Number | 2046-NJ6-22-N-G-15M-ND |
Manufacturer | |
Manufacturer Product Number | NJ6-22-N-G-15M |
Description | INDUCTIVE NAMUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.236" (6mm) IP68 Cylinder, Threaded |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 8.2V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.236" (6mm) | Indicator No Indicator |
Output Type NAMUR-NC, 2-Wire | Package / Case Cylinder, Threaded |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,64000 € | 223,64 € |
| Unit Price without VAT: | 223,64000 € |
|---|---|
| Unit Price with VAT: | 270,60440 € |

